TE Connectivity 109 15 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
- RS Stock No.:
- 187-0934
- Mfr. Part No.:
- 2335889-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 187-0934
- Mfr. Part No.:
- 2335889-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Pitch | 2.77mm | |
| Termination Method | Crimp | |
| Current Rating | 7.5A | |
| Housing Material | Stainless Steel | |
| Length | 39.14mm | |
| Width | 12.55mm | |
| Depth | 10.72mm | |
| Dimensions | 39.14 x 12.55 x 10.72mm | |
| Series | 109 | |
| Contact Size | 20 | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +125°C | |
| Series Number | 2335889 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Pitch 2.77mm | ||
Termination Method Crimp | ||
Current Rating 7.5A | ||
Housing Material Stainless Steel | ||
Length 39.14mm | ||
Width 12.55mm | ||
Depth 10.72mm | ||
Dimensions 39.14 x 12.55 x 10.72mm | ||
Series 109 | ||
Contact Size 20 | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +125°C | ||
Series Number 2335889 | ||
- COO (Country of Origin):
- US
TE Connectivity 2335889-2
Product Type=Cable Assembly, Connector Style=Plug, Connector System=Cable-to-Cable, Shell Size=2, Sealable=No, Preloaded=No, Number of Positions=15, Power/Signal/Coax Combination=No, Retention Clip Material=Stainless Steel, Non-Magnetic=No, Contact Type=Pin, Contact Style=Pin, Contact Size=20, Contact Current Rating (Max)=7.5 A, Mounting Hole Diameter=2.92 – 3.18 mm, Connector Mounting Type=Cable Mount (Free-Hanging), Centerline (Pitch)=2.77 mm, Operating Temperature Range=-55 – 125 °C, ULTRA-LITE Connector=No, Circuit Application=Signal, NASA Qualification=No, Packaging Method=Package
