TE Connectivity D-Sub 37 Way Right Angle Through Hole D-Sub Connector Male
- RS Stock No.:
- 186-4864
- Mfr. Part No.:
- 5747843-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 52 units)*
£473.616
(exc. VAT)
£568.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 52 + | £9.108 | £473.62 |
*price indicative
- RS Stock No.:
- 186-4864
- Mfr. Part No.:
- 5747843-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 6A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Housing Material | Thermoplastic | |
| Voltage | 1000V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | D-Sub | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 6A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Housing Material Thermoplastic | ||
Voltage 1000V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series D-Sub | ||
Contact Plating Gold | ||
Contact Material Brass | ||
We offer one of the broadest and most versatile portfolios of D-subminiature connectors in the market with unrivaled engineering support to address our customers needs. Our reliable AMPLIMITE right angle posted connectors are available in a variety of plating types to satisfy different applications. These connectors are intermateable with any size 20 or 22 subminiature D connectors dimensionally.
Flame retardant thermoplastic housing material
HD-20 right angle connectors are available in 9, 15, 25, and 37 positions in both plug and receptacle versions and some versions are available in 50 position
HD-22 right angle receptacle connectors are available in 15, 26, 44, 62, and 78 positions
Low cost front metal-shell design compatible with full metal-shell connectors
Applications
Industrial machinery
Medical instrumentation
Computers and peripherals
RAID storage arrays
File servers/routers
Tape storage systems
Work stations
On-machine industrial communications
Personal and handheld devices
Related links
- TE Connectivity D-Sub 37 Way Right Angle Through Hole D-Sub Connector Male
- TE Connectivity Amplimite HDF-20 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector Male
- TE Connectivity HD20 37 Way Vertical 2.74 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 37 Way Straight Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 37 Way Straight Panel D-Sub Connector Male
- TE Connectivity M24308/4-262Z 37 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 37 Way Straight Cable D-Sub Connector Male
