TE Connectivity Amplimite HDF-20 15 Way Right Angle Cable Mount D-sub Connector Socket, 1.27mm Pitch
- RS Stock No.:
- 173-4035
- Mfr. Part No.:
- 1658614-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 173-4035
- Mfr. Part No.:
- 1658614-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Cable Mount | |
| Pitch | 1.27mm | |
| Termination Method | IDC | |
| Current Rating | 1.25A | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250.0 V | |
| Length | 39.14mm | |
| Width | 12.59mm | |
| Depth | 18.61mm | |
| Dimensions | 39.14 x 12.59 x 18.61mm | |
| Contact Plating | Gold over Nickel | |
| Series | Amplimite HDF-20 | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Cable Mount | ||
Pitch 1.27mm | ||
Termination Method IDC | ||
Current Rating 1.25A | ||
Housing Material Thermoplastic | ||
Voltage Rating 250.0 V | ||
Length 39.14mm | ||
Width 12.59mm | ||
Depth 18.61mm | ||
Dimensions 39.14 x 12.59 x 18.61mm | ||
Contact Plating Gold over Nickel | ||
Series Amplimite HDF-20 | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55.0°C | ||
