TE Connectivity AMPLIMITE .050 III 100 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-0456
Distrelec Article No.:
304-50-353
Mfr. Part No.:
1761028-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

100

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Board Lock

Housing Material

Thermoplastic

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Series

AMPLIMITE .050 III

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Pitch

1.27mm

COO (Country of Origin):
US

AMPLIMITE .050 Series III D-Sub Shielded Receptacle Header Connectors


AMPLIMITE .050 Series III PCB d-sub receptacle headers with a Compact space saving design and high density D type Interface with 1.27 x 2.54 mm contact spacing. These AMPLIMITE .050 Series III PCB mount d-sub connectors have full shielding which offers excellent EMI/RFI protection. The housings are MADE from high temperature thermoplastic which are compatible with reflow solder processes. The right angle PCB d-sub headers are available with integral board locks that enable a secure connection to the PCB and provide grounding. These AMPLIMITE .050 PCB D-sub headers are also available with rails and latch blocks which lock the header to the corresponding mating cable connector. The rails also offer extra contact protection by preventing a side to side rocking movement during unmating.

Features and Benefits


• Compact, space saving design

• Full shielding for EMI/RFI protection

• Compatible with surface mount reflow solder process

• Integral board locks secure PCB connection and grounding

• Rails and latch blocks for secure mating connection

Applications


These AMPLIMITE .050 Series III PCB d-sub connectors are suitable for use in applications where high density and space saving are key requirements. Applications include consumer electronics, telecommunications, Local Area Networks, military, industrial and medical equipment

TE Connectivity AMPLIMITE D-Subminiature Connectors


Standards

Shielded AMPLIMITE .050 Series Connectors, Series III, are approved to SCSI-2, SCSI-3, EIA RS-232, ISO-11569*, IPI-2, HIPPI, and IEE 802.3 MII standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy