TE Connectivity Amplimite HDE-20 15 Way Cable Mount D-sub Connector Socket, 2.74mm Pitch

Stock information currently inaccessible
RS Stock No.:
164-9160
Mfr. Part No.:
1-745493-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.74mm

Termination Method

IDC

Housing Material

Steel

Voltage Rating

250.0 V

Length

39.52mm

Width

12.92mm

Depth

21.72mm

Dimensions

39.52 x 12.92 x 21.72mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Series

Amplimite HDE-20

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy