TE Connectivity Amplimite HDE-20 9 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 164-8848
- Mfr. Part No.:
- 1-747944-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£935.70
(exc. VAT)
£1,122.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £9.357 | £935.70 |
*price indicative
- RS Stock No.:
- 164-8848
- Mfr. Part No.:
- 1-747944-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| D-Sub Shell Size | DS-1 | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Series | Amplimite HDE-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
D-Sub Shell Size DS-1 | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Series Amplimite HDE-20 | ||
AMPLIMITE D-sub Connector, HDE-20 IDC Series, Metal Shell, Plug Kits
These AMPLIMITE D-sub Connector, HDE-20 IDC Series, Metal Shell, Plug Kit contacts accept 22-26 AWG cable. Four grommets for different cable diameters are supplied with these HDE-20 IDC Series, Metal Shell, Plug Kits except stock number 798-1489 which has an expanding grommet.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity Amplimite HDE-20 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.743 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 37 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 15 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
