TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- RS Stock No.:
- 164-8838
- Distrelec Article No.:
- 304-49-379
- Mfr. Part No.:
- 1658657-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 100 units)*
£742.50
(exc. VAT)
£891.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £7.425 | £742.50 |
| 200 + | £7.219 | £721.90 |
*price indicative
- RS Stock No.:
- 164-8838
- Distrelec Article No.:
- 304-49-379
- Mfr. Part No.:
- 1658657-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DS-2 | |
| Mounting Hardware | 4-40 Screw | |
| Housing Material | Thermoplastic | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | AMPLIMITE HDP-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DS-2 | ||
Mounting Hardware 4-40 Screw | ||
Housing Material Thermoplastic | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series AMPLIMITE HDP-20 | ||
- COO (Country of Origin):
- US
AMPLIMITE D-Sub Connector, HDP-20 Series, Shielding Hardware Enclosure Kits
AMPLIMITE HDP-20 shielding hardware enclosure kits consisting of a d-sub connector, inner shield, outer shield, enclosure and two jackscrews. These AMPLIMITE HDP-20 d-sub shielding hardware enclosure kits have tin plated steel shields, 94V-0 black thermoplastic connector inserts and black PVC enclosures. The contacts for these HDP-20 d-sub connector kits must be purchased separately, see stock numbers 680-8910 and 680-9698 typically and insertion/extraction tool 446-822. The ferrules for these HDP-20 d-sub connector kits must also be purchased separately see stock numbers 301-8199 and 301-8228 typically. These HDP-20 d-sub shielding hardware enclosure kits will mate with the HDE series, HDP series and HD-20 series board mount d-sub connectors.
For female screwlocks see stock numbers 717-4470, 680-9288 typically
For male screw retainers see stock numbers 717-4543, 680-9288 and 450-9309 typically
For locking post assembly see stock number 450-9365
For 2 piece spring latch see stock number 450-9321
TE Connectivity AMPLIMITE D-Subminiature Connectors
Note
Contacts and ferrules must be purchased separately
Related links
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity AMPLIMITE HDP-20 Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector, with 4-40 Screw
- TE Connectivity AMPLIMITE HDP-22 44 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity AMPLIMITE HDP-22 78 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity AMPLIMITE HDP-22 26 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector Male
