TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Socket, 2.768mm Pitch, with Mounting
- RS Stock No.:
- 164-5887
- Mfr. Part No.:
- 5745114-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-5887
- Mfr. Part No.:
- 5745114-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.768mm | |
| Termination Method | Solder | |
| Mounting Hardware | Mounting Screw | |
| Housing Material | Thermoplastic | |
| Length | 2.088in | |
| Width | 1.033in | |
| Depth | 0.494in | |
| Contact Plating | Gold | |
| Dimensions | 2.088 x 1.033 x 0.494in | |
| Series | Amplimite HD-20 | |
| Contact Material | Phosphor Bronze | |
| Series Number | 5745114 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.768mm | ||
Termination Method Solder | ||
Mounting Hardware Mounting Screw | ||
Housing Material Thermoplastic | ||
Length 2.088in | ||
Width 1.033in | ||
Depth 0.494in | ||
Contact Plating Gold | ||
Dimensions 2.088 x 1.033 x 0.494in | ||
Series Amplimite HD-20 | ||
Contact Material Phosphor Bronze | ||
Series Number 5745114 | ||
- COO (Country of Origin):
- DE
