TE Connectivity M24308/4-265Z 26 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 164-4693
- Distrelec Article No.:
- 304-48-677
- Mfr. Part No.:
- 1757823-2
- Brand:
- TE Connectivity
Subtotal (1 box of 50 units)*
£992.65
(exc. VAT)
£1,191.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £19.853 | £992.65 |
*price indicative
- RS Stock No.:
- 164-4693
- Distrelec Article No.:
- 304-48-677
- Mfr. Part No.:
- 1757823-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DS-2 | |
| Housing Material | Zinc Plated Steel | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | M24308/4-265Z | |
| Contact Plating | Gold over Nickel | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DS-2 | ||
Housing Material Zinc Plated Steel | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series M24308/4-265Z | ||
Contact Plating Gold over Nickel | ||
Contact Size 20 | ||
- COO (Country of Origin):
- MX
AMPLIMITE D-Sub connector, Series 90, Military Spec, MIL-C-24308
AMPLIMITE series 90 high density MIlitary Specification cable mount d-sub plug and receptacle connectors conforming to the military specification of MIL-C-24308 ideal for use in military equipment, ground support devices, computer peripheral equipment, modems and industrial instrumentation. These AMPLIMITE series 90 Mil Spec d-sub cable connectors are available with cadmium plated steel shells (part numbers 2045xx-1) or zinc plated steel shells (part numbers 175782x-1) whilst stock number 718-3865 has a gold plated brass shell. All versions of these MIL Spec d-sub connectors have black PPS GST-40F inserts as per MIL-M-24519, 3.05mm mounting holes and retention clips. The size 22 contacts for these series 90 d-sub military Mil Spec cable connectors are not supplied and must be ordered separately, see stock number 718-4004 for crimp pin contacts and stock number 718-4001 for crimp socket contacts. The series 90 military spec d-sub cable connectors will mate with any other connector that has the same insert arrangement.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity M24308/4-265Z 26 Way Straight Cable D-Sub Connector Male
- TE Connectivity M24308/4-264Z 15 Way Straight Cable D-Sub Connector Male
- TE Connectivity M24308/4-268Z 78 Way Straight Cable D-Sub Connector Male
- TE Connectivity M24308/4-267Z 62 Way Straight 2.29 mm Pitch Cable D-Sub Connector Male
- TE Connectivity M24308/4-265F 26 Way Straight Cable D-Sub Connector Male
- Amphenol India M2000 26 Way Straight 2.29 mm Pitch Panel D-Sub Connector, with Panel Male
- Amphenol India M2000 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Panel Male
- TE Connectivity M24308/4-1Z 9 Way Straight Cable D-Sub Connector Male
