TE Connectivity Amplimite .050 III 68 Way Right Angle Through Hole D-sub Connector Socket, 1.27mm Pitch

Stock information currently inaccessible
RS Stock No.:
164-3397
Mfr. Part No.:
5787169-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

68

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

1.27mm

Termination Method

Solder

Housing Material

Thermoplastic

Length

63.88mm

Width

10.31mm

Depth

16.76mm

Dimensions

63.88 x 10.31 x 16.76mm

Contact Material

Phosphor Bronze

Series

Amplimite .050 III

Contact Plating

Gold over Palladium Nickel

COO (Country of Origin):
IN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy