TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.743 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- RS Stock No.:
- 164-3122
- Distrelec Article No.:
- 304-48-410
- Mfr. Part No.:
- 1-5747872-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tube of 13 units)*
£123.24
(exc. VAT)
£147.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 13 - 13 | £9.48 | £123.24 |
| 26 - 39 | £8.058 | £104.75 |
| 52 - 91 | £7.11 | £92.43 |
| 104 - 247 | £6.162 | £80.11 |
| 260 + | £5.897 | £76.66 |
*price indicative
- RS Stock No.:
- 164-3122
- Distrelec Article No.:
- 304-48-410
- Mfr. Part No.:
- 1-5747872-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 6A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC | |
| D-Sub Shell Size | DS-2 | |
| Housing Material | Thermoplastic | |
| Voltage | 250.0V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Series | AMPLIMITE HD-20 | |
| Contact Material | Brass | |
| Pitch | 2.743mm | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 6A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC | ||
D-Sub Shell Size DS-2 | ||
Housing Material Thermoplastic | ||
Voltage 250.0V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Series AMPLIMITE HD-20 | ||
Contact Material Brass | ||
Pitch 2.743mm | ||
Contact Size 20 | ||
- COO (Country of Origin):
- US
AMPLIMITE D-sub Connector, HD-20 Series, Front Metal Shell, PCB Mount, Straight Post
AMPLIMITE HD-20 series straight posted PCB mount d-sub connectors with tin plated steel front shells, 94V-0 black thermoplastic housings and preloaded with size 20 DF posted brass pin contacts or phosphor bronze socket contacts with 0.00076 gold plating or gold flash and 3.18mm or 4.32mm post lengths. These AMPLIMITE HD-20 PCB mount straight post d-sub connectors are available with a variety of PCB retention types including brass threaded inserts and zinc screwlocks.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.743 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.743 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.743 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC PCB
- TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.78 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.743 mm Pitch Through Hole D-Sub Connector, with 3.05 mm Mount Hole Male
- TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw
- TE Connectivity Amplimite HD-20 15 Way Right Angle Board Plug Assembly, with Screw Lock Male
- TE Connectivity Amplimite HD-20 15 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
