TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.743 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- RS Stock No.:
- 164-3121
- Distrelec Article No.:
- 304-48-409
- Mfr. Part No.:
- 1-5747871-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tube of 17 units)*
£65.705
(exc. VAT)
£78.846
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 17 - 34 | £3.865 | £65.71 |
| 51 - 85 | £3.594 | £61.10 |
| 102 + | £3.249 | £55.23 |
*price indicative
- RS Stock No.:
- 164-3121
- Distrelec Article No.:
- 304-48-409
- Mfr. Part No.:
- 1-5747871-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 6A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DS-1 | |
| Mounting Hardware | 4 to 40 UNC | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | AMPLIMITE HD-20 | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Brass | |
| Contact Size | 1 | |
| Pitch | 2.743mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 6A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DS-1 | ||
Mounting Hardware 4 to 40 UNC | ||
Housing Material Thermoplastic | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series AMPLIMITE HD-20 | ||
Contact Plating Tin over Nickel | ||
Contact Material Brass | ||
Contact Size 1 | ||
Pitch 2.743mm | ||
AMPLIMITE D-sub Connector, HD-20 Series, Front Metal Shell, PCB Mount, Straight Post
AMPLIMITE HD-20 series straight posted PCB mount d-sub connectors with tin plated steel front shells, 94V-0 black thermoplastic housings and preloaded with size 20 DF posted brass pin contacts or phosphor bronze socket contacts with 0.00076 gold plating or gold flash and 3.18mm or 4.32mm post lengths. These AMPLIMITE HD-20 PCB mount straight post d-sub connectors are available with a variety of PCB retention types including brass threaded inserts and zinc screwlocks.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.743 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.743 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.743 mm Pitch Through Hole D-Sub Connector, with 3.05 mm Mount Hole Male
- TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.743 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC PCB
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.28 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight Through Hole D-Sub Connector Male
