TE Connectivity Amplimite HDE-20 15 Way Cable Mount D-sub Connector Socket, 2.768mm Pitch
- RS Stock No.:
- 164-2362
- Mfr. Part No.:
- 745205-7
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-2362
- Mfr. Part No.:
- 745205-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Pitch | 2.768mm | |
| Termination Method | IDC | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250.0 V | |
| Length | 1.541in | |
| Width | 0.824in | |
| Depth | 0.509in | |
| Contact Plating | Gold | |
| Dimensions | 1.541 x 0.824 x 0.509in | |
| Series | Amplimite HDE-20 | |
| Contact Material | Phosphor Bronze | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Pitch 2.768mm | ||
Termination Method IDC | ||
Housing Material Thermoplastic | ||
Voltage Rating 250.0 V | ||
Length 1.541in | ||
Width 0.824in | ||
Depth 0.509in | ||
Contact Plating Gold | ||
Dimensions 1.541 x 0.824 x 0.509in | ||
Series Amplimite HDE-20 | ||
Contact Material Phosphor Bronze | ||
Contact Size 20 | ||
- COO (Country of Origin):
- US
