TE Connectivity HDP-20 50 Way Cable Mount D-sub Connector Socket

Stock information currently inaccessible
RS Stock No.:
164-2341
Mfr. Part No.:
5745884-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Voltage Rating

250.0 V

Length

2.635in

Width

0.705in

Depth

0.605in

Series

HDP-20

Dimensions

2.635 x 0.705 x 0.605in

Maximum Operating Temperature

+105°C

Contact Size

20

Minimum Operating Temperature

-55.0°C

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy