TE Connectivity AMPLIMITE HDP-22 26 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- RS Stock No.:
- 164-1528
- Mfr. Part No.:
- 1658671-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 400 units)*
£952.00
(exc. VAT)
£1,144.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 400 - 400 | £2.38 | £952.00 |
| 800 + | £2.214 | £885.60 |
*price indicative
- RS Stock No.:
- 164-1528
- Mfr. Part No.:
- 1658671-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Current | 1.9A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4-40 Screw | |
| Housing Material | Steel | |
| Voltage | 250.0V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Series | AMPLIMITE HDP-22 | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Current 1.9A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware 4-40 Screw | ||
Housing Material Steel | ||
Voltage 250.0V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0, RoHS | ||
Series AMPLIMITE HDP-22 | ||
Contact Plating Tin | ||
AMPLIMITE D-Sub Cable Connector, HDP-22 Series, Crimp Snap-In Contact
TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors. These connectors will mate with any size 22 d-sub connector that dimensionally complies with MIL-C-C24303.
• 65% higher density than HD-20 connectors
• Space saving
• 94V0 black thermoplastic insert
• Tin plated, steel shell
Need crimp contacts?
718-1207 & 680-9692
PRO-CRIMPER III – 314-8032
TE Connectivity Amplimite HDP22/HD22
High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.
Suitable for military, industrial or commercial applications and computer interfacing etc.
Approvals
UL listed, CSA certified
Related links
- TE Connectivity AMPLIMITE HDP-22 26 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity AMPLIMITE HDP-22 44 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity AMPLIMITE HDP-22 78 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity AMPLIMITE HDP-22 26 Way Straight Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-20 Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity AMPLIMITE HDP-22 44 Way Straight Cable D-Sub Connector, with 4-40 Screw Female
