TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with Mounting Hole Female
- RS Stock No.:
- 164-0838
- Distrelec Article No.:
- 304-49-963
- Mfr. Part No.:
- 5-106505-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 55 units)*
£152.68
(exc. VAT)
£183.205
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 275 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 55 + | £2.776 | £152.68 |
*price indicative
- RS Stock No.:
- 164-0838
- Distrelec Article No.:
- 304-49-963
- Mfr. Part No.:
- 5-106505-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Mounting Hole | |
| Housing Material | Polyethylene Terephthalate | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | AMPLIMITE HD-20 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Mounting Hole | ||
Housing Material Polyethylene Terephthalate | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series AMPLIMITE HD-20 | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- DE
AMPLIMITE D-sub Connector, European Standard Footprint, PCB Mount
AMPLIMITE right angle mounting PCB mount d-sub plug and socket connectors with a european standard footprint. These AMPLIMITE PCB d-sub connectors have a tin plated steel Shell a black, glass filled polyester housing, solder terminations and are pre-loaded with gold plated phosphor bronze contacts. Various mounting hardware options are available for these AMPLIMITE PCB d-sub plug and socket connectors including 3mm holes, 4-40 inserts and 4-40 a boadlock feature is also available on some versions to ensure a secure connection to the PCB, please refer to datasheet for details.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with Mounting Hole Male
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE HD-20 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw
