TE Connectivity AMPLIMITE HDP-20 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock

Subtotal (1 tray of 30 units)*

£320.04

(exc. VAT)

£384.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
30 +£10.668£320.04

*price indicative

RS Stock No.:
163-9992
Distrelec Article No.:
304-49-908
Mfr. Part No.:
3-338315-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Product Type

D-Sub Connector

Orientation

Straight

Current

6A

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC Screw Lock

Housing Material

Polyethylene Terephthalate

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Series

AMPLIMITE HDP-20

Pitch

2.76mm

COO (Country of Origin):
PL

AMPLIMITE D-sub Connector HD-20 Series Standard PCB Mounting Receptacle Style Headers


AMPLIMITE HD-20 standard PCB through hole vertical mounting receptacle styled d-sub headers with a tin plated steel front Shell and a black UL 94V-0 polyester GF housing. These AMPLIMITE HD-20 PCB d-sub socket headers are preloaded with phosphor bronze gold plated solder contacts and are available with various mating connector locks options and PCB boardlocks (please see table for details). For mating connectors see stock numbers 718-3871, 409-3315 , 536-9685, 409-3292, 680-7756 , 680-8803 and 536-9714 typically

TE Connectivity AMPLIMITE D-Subminiature Connectors


Note

D-sub receptacle headers with boardlocks can only be used with a PCB with a 1.6mm thickness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy