TE Connectivity Amplimite HD-20 25 Way Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC, Female Screw
- RS Stock No.:
- 161-8786
- Mfr. Part No.:
- 1-5745967-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 161-8786
- Mfr. Part No.:
- 1-5745967-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.77mm | |
| Termination Method | Solder | |
| Mounting Hardware | 4-40 UNC, Female Screw Lock | |
| Housing Material | Thermoplastic | |
| Length | 38.38mm | |
| Width | 12.16mm | |
| Depth | 12.16mm | |
| Series | Amplimite HD-20 | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Dimensions | 38.38 x 12.55 x 12.16mm | |
| Contact Size | 3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.77mm | ||
Termination Method Solder | ||
Mounting Hardware 4-40 UNC, Female Screw Lock | ||
Housing Material Thermoplastic | ||
Length 38.38mm | ||
Width 12.16mm | ||
Depth 12.16mm | ||
Series Amplimite HD-20 | ||
Contact Plating Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Dimensions 38.38 x 12.55 x 12.16mm | ||
Contact Size 3 | ||
- COO (Country of Origin):
- US
