TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 50 units)*

£196.85

(exc. VAT)

£236.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
50 - 50£3.937£196.85
100 - 200£3.346£167.30
250 - 450£3.051£152.55
500 - 950£2.756£137.80
1000 +£2.461£123.05

*price indicative

RS Stock No.:
135-5041
Mfr. Part No.:
5-747904-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Current

3A

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

E

Housing Material

Steel

Voltage

250.0V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Series

AMPLIMITE HD-20

Pitch

2.77mm

AMPLIMITE D-Sub Cable Connector, HD-20 Series, Solder Cup


A D-sub connector is a common type of electrical devise named by their D shaped metal shield feature. When they were introduced, D-subs were among the smallest connectors used on computer systems.

AMPLIMITE HD-20 Solder Cup d-sub cable mount d-sub connectors with tin plated shells and two piece 94V-0 rated black thermoplastic inserts. The shields of these AMPLIMITE HD-20 Solder Cup d-sub cable connectors offer full EMI shielding and ESD insulation and can be post molded or covered with enclosures. The crimped shield terminations enable low impedance and the shield crimp provides strain relief.

These AMPLIMITE HD-20 Solder Cup d-sub cable connectors are pre-loaded with duplex plated solder cup contacts and mate with HDE, HDF, HDP and HD-20 (board mount) series d-sub connectors.

For suitable backshells or cable clamps see stock numbers 680-9301, 719-9747 and 680-9355 typically.

The AMPLIMITE series are designed to be used in communication and data interfaces.

• 65% higher density than HD-20 connectors

• Space saving

• 94V0 black thermoplastic insert

• Tin plated, steel Shell

Features and Benefits


• Shell sizes offer wide choice of contact positions - 9, 15, 25, 37 and 50.

• Lower cost, commercial version of the military approved series.

• Tin or zinc plated shells, with or without grounding indents.

• Crimp snap-in contacts allows loading of only the number of contacts being used.

• Available with shielding hardware and shielding enclosure kits.

• Numerous cable clamps and mating hardware options.

• Low cost, high performance, precision formed crimp contacts.

Accessories


• Crimp contacts – 446-787

• Male screw retainers – 450-9208 & 717-4498

• Female screw-locks – 717-4543 & 450-9270

• Locking post assembly – 450-9365

• Spring latch – 450-9321

• Latching Block with threaded hole – 450-9371

• Latching Block with slot recess – 680-9392

TE Connectivity AMPLIMITE D-Subminiature Connectors


Approvals

UL, cUL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy