TE Connectivity, AMPLIMITE Series Jackscrew For Use With D-Sub Connector
- RS Stock No.:
- 680-9263
- Distrelec Article No.:
- 304-28-160
- Mfr. Part No.:
- 2-1437012-8
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£12.93
(exc. VAT)
£15.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £12.93 |
| 25 - 74 | £10.36 |
| 75 - 199 | £10.07 |
| 200 - 399 | £9.81 |
| 400 + | £9.57 |
*price indicative
- RS Stock No.:
- 680-9263
- Distrelec Article No.:
- 304-28-160
- Mfr. Part No.:
- 2-1437012-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Jackscrew | |
| For Use With | D-Sub Connector | |
| Series | AMPLIMITE | |
| Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Jackscrew | ||
For Use With D-Sub Connector | ||
Series AMPLIMITE | ||
Gender Female | ||
Standards/Approvals No | ||
AMPLIMITE D-Sub Connector Miscellaneous Female Screwlocks and Screwlock Kits
A range of individual screwlocks and screwlock kits for use with AMPLIMITE D-sub connectors. These AMPLIMITE screwlocks are available with a variety of thread sizes and thread lengths, please see table for details.
Screwlocks are available individually or as kits. Screwlock kits consist of 1 x screwlock assembly, each of which consists of 1 x screwlock, hex nut, lock washer and flat washer, except part numbers 680-9257 and 782-6238 which have no flat washer.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity, AMPLIMITE Series Jackscrew For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Jackscrew For Use With AMPLIMITE HDP and HDF D-Sub Connectors
- TE Connectivity, AMPLIMITE Series Ferrule For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Lock Kit For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Shielding Ferrule For Use With Connector Shell
- TE Connectivity, AMPLIMITE Series Knurled Screw For Use With D-Sub
- TE Connectivity, AMPLIMITE Series Spring Latch For Use With D-Sub Connector
