TE Connectivity, Kemtron 95 Series Gasket For Use With D Sub Connectors

Bulk discount available

Subtotal (1 unit)*

£9.09

(exc. VAT)

£10.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 999,999,984 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£9.09
5 - 9£8.73
10 +£8.44

*price indicative

RS Stock No.:
261-1308
Mfr. Part No.:
95-22037
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Gasket

For Use With

D Sub Connectors

Series

Kemtron 95

Gender

Female

Number of Contacts

15

Material

Fluorosilicone Silver Aluminum

Colour

Light Green

COO (Country of Origin):
GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The filler material used in the gasket is silver plated aluminium.

Gasket thickness is 1.6 mm
Reusable more than 3 times
Not petroleum resistant

Related links