TE Connectivity, Kemtron 95 Series Gasket For Use With D Sub Connectors
- RS Stock No.:
 - 261-1269
 - Mfr. Part No.:
 - 95-22019
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 unit)*
£8.93
(exc. VAT)
£10.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 4 | £8.93 | 
| 5 - 9 | £8.57 | 
| 10 + | £8.28 | 
*price indicative
- RS Stock No.:
 - 261-1269
 - Mfr. Part No.:
 - 95-22019
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Gasket | |
| For Use With | D Sub Connectors | |
| Series | Kemtron 95 | |
| Number of Contacts | 37 | |
| Gender | Female | |
| Colour | Dark Green | |
| Material | Fluorosilicone Nickel Graphite | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Accessory Type Gasket  | ||
For Use With D Sub Connectors  | ||
Series Kemtron 95  | ||
Number of Contacts 37  | ||
Gender Female  | ||
Colour Dark Green  | ||
Material Fluorosilicone Nickel Graphite  | ||
- COO (Country of Origin):
 - GB
 
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The filler material used in the gasket is nickel plated graphite.
Gasket thickness is 1.6 mm
Reusable more than 3 times
Not petroleum resistant
Reusable more than 3 times
Not petroleum resistant
Related links
- TE Connectivity, Kemtron 95 Series Gasket For Use With D Sub Connectors
 - Bosch Diamond Tipped Tile Drill Bit
 - PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
 - CK Polyester, 4 Pocket Tool Belt Pouch
 - RS PRO Power Cord, 2m
 - RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
 - DeWALT DCV100 18V Leaf Blower
 - RS PRO Zinc Alloy 5-way Control Cabinet Key
 
