TE Connectivity, AMPLIMITE Series Screw Retainer For Use With Metal Shell or All Plastic Connectors (HDP,HDF,HDE)
- RS Stock No.:
- 192-0079
- Mfr. Part No.:
- 5205980-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 3000 units)*
£3,417.00
(exc. VAT)
£4,101.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 3000 + | £1.139 | £3,417.00 |
*price indicative
- RS Stock No.:
- 192-0079
- Mfr. Part No.:
- 5205980-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Screw Retainer | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | Metal Shell or All Plastic Connectors (HDP,HDF,HDE) | |
| Series | AMPLIMITE | |
| Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Screw Retainer | ||
Product Type D-Sub Connector Accessory | ||
For Use With Metal Shell or All Plastic Connectors (HDP,HDF,HDE) | ||
Series AMPLIMITE | ||
Gender Male | ||
Standards/Approvals RoHS | ||
The TE Connectivity Screw Retainer of AMPLIMITE series is a male screw retainer which can be used with metal shell or all plastic connectors (HDP, HDF or HDE).
Screw Length: 5.59 mm
Related links
- TE ConnectivityHDF,HDE)
- TE ConnectivityHDF,HDE)
- TE ConnectivityHDF,HDE)
- TE ConnectivityHDF,HDE)
- TE ConnectivityHDF,HDE)
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With Metal Shell Connectors (HDE and HDP)
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With D-Sub Connector
- TE Connectivity, HDF or HDP or HDE Series Screw Retainer For Use With D-Sub Connector
