TE Connectivity, AMPLIMITE Series Backshell/Cable Clamp For Use With AMPLIMITE Subminiature D Connectors
- RS Stock No.:
- 192-0071
- Distrelec Article No.:
- 303-03-289
- Mfr. Part No.:
- 1-5207908-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£8.35
(exc. VAT)
£10.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 229 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.35 |
| 10 - 24 | £7.98 |
| 25 - 49 | £7.26 |
| 50 - 99 | £6.95 |
| 100 + | £6.77 |
*price indicative
- RS Stock No.:
- 192-0071
- Distrelec Article No.:
- 303-03-289
- Mfr. Part No.:
- 1-5207908-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Backshell/Cable Clamp | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | AMPLIMITE Subminiature D Connectors | |
| Series | AMPLIMITE | |
| Colour | Black | |
| Material | Polypropylene | |
| Standards/Approvals | UL Rated 94V-0, RoHS, MIL-C-24308 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Backshell/Cable Clamp | ||
Product Type D-Sub Connector Accessory | ||
For Use With AMPLIMITE Subminiature D Connectors | ||
Series AMPLIMITE | ||
Colour Black | ||
Material Polypropylene | ||
Standards/Approvals UL Rated 94V-0, RoHS, MIL-C-24308 | ||
We offer one of the broadest, most versatile portfolios of D-subminiature connectors in the market with unrivaled engineering support to address our customers needs. Our reliable AMPLIMITE cable connectors are available in a variety of plating types to satisfy different applications.
Low cost, high performance precision formed contacts
Crimp snap-in contacts allow loading of only the number of contacts being used
Numerous cable clamps and mating hardware options
Applications
Industrial machinery
Medical instrumentation
Computers and peripherals
RAID storage arrays
File servers/routers
Tape storage systems
Work stations
On-machine industrial communications
Personal and handheld devices
Related links
- TE Connectivity, Amplimite Series Spring Latch For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, Amplimite Series Slide Latch Kit For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, AMPLIMITE Series Slide Lock For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, AMPLIMITE Series Ferrule For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, AMPLIMITE Series Backshell/Cable Clamp For Use With Jacketed Cable
- TE Connectivity, AMPLIMITE Series Backshell/Cable Clamp For Use With HDP Plug
- TE Connectivity HDP Plug
- TE Connectivity Amplimite Subminiature D Series Thermoplastic Straight Cable Clamp Kit
