TE Connectivity, AMPLIMITE Series Lock Post For Use With Slide Lock
- RS Stock No.:
- 191-8320
- Mfr. Part No.:
- 5206514-1
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
Subtotal (1 box of 500 units)*
£3,106.00
(exc. VAT)
£3,727.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | £6.212 | £3,106.00 |
| 1000 - 1000 | £6.039 | £3,019.50 |
| 1500 + | £5.877 | £2,938.50 |
*price indicative
- RS Stock No.:
- 191-8320
- Mfr. Part No.:
- 5206514-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Lock Post | |
| For Use With | Slide Lock | |
| Series | AMPLIMITE | |
| Material | Steel | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH, EU ELV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Lock Post | ||
For Use With Slide Lock | ||
Series AMPLIMITE | ||
Material Steel | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH, EU ELV | ||
AMPLIMITE D-Sub Connector Latching Blocks, Locking Posts, Keying Plugs, Gasket and Bushings
Accessories for AMPLIMITE series HDE, HDF, HDP and HD series d-sub connectors including locking post assemblies, latching blocks, and spring latches.
Stock number 680-9235 is a Keying Plug for use with size 20 sockets
Stock number 450-9365 is a 4-40 threaded Locking Post assembly
Stock number 717-4656 is a front panel Latching Block with M3 threaded hole
Stock number 450-9371 is a rear panel Latching Block with 4-40 threaded hole
Stock number 717-4634 is a front panel Latching Block with slot recess and through hole
Stock number 680-9392 is a rear panel Latching Block with slot recess and through hole
Stock number 450-9321 is a 2 piece Spring Latch
Stock number 717-4644 is an EMI RF Gasket, shell size 1
Stock number 782-9940 is a 4-40 threaded locking post kit
Stock number 782-1191 is a Slide Latch Clip with a 4-40 thread size for unfiltered mating half
Stock number 795-2292 is a set of 2 aluminium Stand-off Bushings with a 4-40 thread size
Stock number 798-1482 is a kit of 2 Latching Blocks with a 3 mm (0.12 inch) diameter through hole
Stock number 798-1498 is a plain Flat Washer size #4 (.219 and .125 inch diameters by .032 inch thick), Steel - Zinc plated clear chromate coating.
Stock number 822-5027 is a cord guard for 9 way AMPLIMITE plug or receptacle housings
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity, AMPLIMITE Series Lock Post For Use With Slide Lock
- TE Connectivity, AMPLIMITE Series Blank For Use With Slide Lock
- TE Connectivity, AMPLIMITE Series Slide Lock For Use With AMPLIMITE Subminiature D Connectors
- HARTING, 09 67 Series Lock Post For Use With Slide Lock
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Female Screw Lock For Use With AMPLIMITE Kit
- TE Connectivity, AMPLIMITE Series Female Screw Lock For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With AMPLIMITE Kit
