TE Connectivity, AMPLIMITE Series Latching Block For Use With D-Sub Connector
- RS Stock No.:
 - 191-8289
 - Mfr. Part No.:
 - 745286-2
 - Brand:
 - TE Connectivity
 
Subtotal (1 box of 1000 units)*
£2,425.00
(exc. VAT)
£2,910.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 30 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Box*  | 
|---|---|---|
| 1000 + | £2.425 | £2,425.00 | 
*price indicative
- RS Stock No.:
 - 191-8289
 - Mfr. Part No.:
 - 745286-2
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Latching Block | |
| For Use With | D-Sub Connector | |
| Series | AMPLIMITE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Accessory Type Latching Block  | ||
For Use With D-Sub Connector  | ||
Series AMPLIMITE  | ||
AMPLIMITE D-Sub Connector Latching Blocks, Locking Posts, Keying Plugs, Gasket and Bushings
Accessories for AMPLIMITE series HDE, HDF, HDP and HD series d-sub connectors including locking post assemblies, latching blocks, and spring latches. 
Stock number 680-9235 is a Keying Plug for use with size 20 sockets
Stock number 450-9365 is a 4-40 threaded Locking Post assembly
Stock number 717-4656 is a front panel Latching Block with M3 threaded hole
Stock number 450-9371 is a rear panel Latching Block with 4-40 threaded hole
Stock number 717-4634 is a front panel Latching Block with slot recess and through hole
Stock number 680-9392 is a rear panel Latching Block with slot recess and through hole
Stock number 450-9321 is a 2 piece Spring Latch
Stock number 717-4644 is an EMI RF Gasket, shell size 1
Stock number 782-9940 is a 4-40 threaded locking post kit
Stock number 782-1191 is a Slide Latch Clip with a 4-40 thread size for unfiltered mating half
Stock number 795-2292 is a set of 2 aluminium Stand-off Bushings with a 4-40 thread size
Stock number 798-1482 is a kit of 2 Latching Blocks with a 3 mm (0.12 inch) diameter through hole
Stock number 798-1498 is a plain Flat Washer size #4 (.219 and .125 inch diameters by .032 inch thick), Steel - Zinc plated clear chromate coating.
Stock number 822-5027 is a cord guard for 9 way AMPLIMITE plug or receptacle housings
Stock number 680-9235 is a Keying Plug for use with size 20 sockets
Stock number 450-9365 is a 4-40 threaded Locking Post assembly
Stock number 717-4656 is a front panel Latching Block with M3 threaded hole
Stock number 450-9371 is a rear panel Latching Block with 4-40 threaded hole
Stock number 717-4634 is a front panel Latching Block with slot recess and through hole
Stock number 680-9392 is a rear panel Latching Block with slot recess and through hole
Stock number 450-9321 is a 2 piece Spring Latch
Stock number 717-4644 is an EMI RF Gasket, shell size 1
Stock number 782-9940 is a 4-40 threaded locking post kit
Stock number 782-1191 is a Slide Latch Clip with a 4-40 thread size for unfiltered mating half
Stock number 795-2292 is a set of 2 aluminium Stand-off Bushings with a 4-40 thread size
Stock number 798-1482 is a kit of 2 Latching Blocks with a 3 mm (0.12 inch) diameter through hole
Stock number 798-1498 is a plain Flat Washer size #4 (.219 and .125 inch diameters by .032 inch thick), Steel - Zinc plated clear chromate coating.
Stock number 822-5027 is a cord guard for 9 way AMPLIMITE plug or receptacle housings
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity, AMPLIMITE Series Latching Block For Use With D-Sub Connector
 - TE Connectivity, AMPLIMITE Series Latching Block For Use With D Sub Connector
 - TE Connectivity, AMPLIMITE Series Spring Latch For Use With D-sub Connector
 - TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
 - TE Connectivity, AMPLIMITE Series Female Screw Lock For Use With D-Sub Connector
 - TE Connectivity, Amplimite Series Latch For Use With D-sub Connector
 - TE Connectivity, AMPLIMITE Series Latch For Use With AMPLIMITE Series
 - TE Connectivity, AMPLIMITE Series Spring Latch For Use With Cable Clamps With Mounting Ears
 
