TE Connectivity, 5746881 Series Screw Retainer Kit For Use With Metal Shell or All Plastic Connectors (HDP,HDF or HDE)
- RS Stock No.:
- 191-7863
- Mfr. Part No.:
- 5746881-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£1,061.00
(exc. VAT)
£1,273.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 + | £1.061 | £1,061.00 |
*price indicative
- RS Stock No.:
- 191-7863
- Mfr. Part No.:
- 5746881-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Screw Retainer Kit | |
For Use With | Metal Shell or All Plastic Connectors (HDP,HDF or HDE) | |
Series | 5746881 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Screw Retainer Kit | ||
For Use With Metal Shell or All Plastic Connectors (HDP,HDF or HDE) | ||
Series 5746881 | ||
Screw & Hole Thread Size : 4-40
Screw Length : 7.62 mm [ .3 in ]
Screw Finish : Clear Chromate
Screw Material : Steel
Screw Plating Material : Zinc
Screw Length : 7.62 mm [ .3 in ]
Screw Finish : Clear Chromate
Screw Material : Steel
Screw Plating Material : Zinc
Related links
- TE ConnectivityHDF or HDE)
- TE ConnectivityHDF or HDE)
- TE ConnectivityHDF or HDE)
- TE ConnectivityHDF or HDE)
- TE Connectivity, Series HDF or HDP or HDE Series Screw Retainer For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With D-Sub Connector
- TE Connectivity, Series HDF or HDP or HDE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With Metal Shell Connectors (HDE and HDP)