TE Connectivity, CFP Series Heatshrink Boot For Use With 25 Way D-Sub Connector
- RS Stock No.:
- 170-1580
- Mfr. Part No.:
- 234A032-3-0
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-1580
- Mfr. Part No.:
- 234A032-3-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Heatshrink Boot | |
| For Use With | 25 Way D-Sub Connector | |
| Series | CFP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Heatshrink Boot | ||
For Use With 25 Way D-Sub Connector | ||
Series CFP | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity, Thermofit 234A0 Series Heatshrink Boot For Use With 15 Way D-Sub Connector
- TE Connectivity, Thermofit 234A0 Series Blanking Plate For Use With 15 Way D-Sub Connector
- TE Connectivity CFP Series Straight Through Hole PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 3-139 25 Way Horizontal 2.74 mm Pitch Board D-Sub Connector, with Threaded Insert Female
- TE Connectivity, CFP Guide Rail for use with 40G & 100G Ethernet Connector
- TE Connectivity Heat Shrink Tubing ATUM Series
- TE Connectivity, 15894 Series Plug For Use With D-Sub Connector
- TE Connectivity 10450 Straight PCB D-Sub Connector Male
