TE Connectivity, HDF Series Strain Relief For Use With 37 Way D-Sub Connector
- RS Stock No.:
 - 164-1678
 - Mfr. Part No.:
 - 747275-1
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 bag of 1000 units)*
£636.00
(exc. VAT)
£763.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 30 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 1000 - 1000 | £0.636 | £636.00 | 
| 2000 + | £0.619 | £619.00 | 
*price indicative
- RS Stock No.:
 - 164-1678
 - Mfr. Part No.:
 - 747275-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Strain Relief | |
| For Use With | 37 Way D-Sub Connector | |
| Series | HDF | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Accessory Type Strain Relief  | ||
For Use With 37 Way D-Sub Connector  | ||
Series HDF  | ||
- COO (Country of Origin):
 - US
 
AMPLIMITE Series HDF-20 IDC D-Sub Connector Strain Relief
AMPLIMITE strain relief or cable stabalizer for use with the HDF-20 series d-sub connectors for flat ribbon cable. These HDF-20 strain reliefs are made from black thermoplastic with a 90° cable exit.

D Type & Accessories - TE Connectivity
Related links
- TE Connectivity, HDF Series Strain Relief For Use With 37 Way D-Sub Connector
 - TE Connectivity, HDF Series Strain Relief For Use With 25 Way D-Sub Connector
 - TE Connectivity, HDF Series Strain Relief For Use With 9 Way D-Sub Connector
 - TE Connectivity, HDF Series Strain Relief For Use With 50 Way D-Sub Connector
 - TE Connectivity Amplimite HDF-20 25 Way Right Angle D-sub Connector Plug, 1.27mm Pitch
 - TE Connectivity Amplimite HDF-20 25 Way Right Angle Cable Mount D-sub Connector Socket, 2.76mm Pitch
 - TE Connectivity Amplimite HDF-20 25 Way Right Angle Cable Mount D-sub Connector Plug, 2.76mm Pitch
 - TE Connectivity, AMPLIMITE Series Strain Relief For Use With D-Sub Connector
 
