Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 9 Way Strain Relief

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£95.225

(exc. VAT)

£114.275

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 575 unit(s) shipping from 29 June 2026
  • Plus 350 unit(s) shipping from 29 June 2026
  • Plus 500 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25£3.809£95.23
50 - 75£3.428£85.70
100 +£3.257£81.43

*price indicative

RS Stock No.:
859-9808
Mfr. Part No.:
8655MH0901BLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

9

Product Type

D-Sub Backshell

D-Sub Shell Size

E

Housing Material

Die Cast Zinc

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

Series

8655MH

Housing Plating

Nickel

Standards/Approvals

No

COO (Country of Origin):
DK

FCI D-Subminiature Shielded Metal Hood with Straight Exit and 2 Metal Clamps


Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and are supplied with 2 die cast zinc cable clamps for strain relief. The jack screws for these d-sub metal hoods have an M3 thread.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy