FCT - A MOLEX COMPANY FWA Series ABS D Sub Backshell, 50 Way, Strain Relief
- RS Stock No.:
- 812-6462
- Mfr. Part No.:
- FWA5GE
- Brand:
- FCT
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-6462
- Mfr. Part No.:
- FWA5GE
- Brand:
- FCT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT | |
| Number of Contacts | 50 | |
| Housing Material | ABS | |
| D-Sub Shell Size | D | |
| Body Orientation | Straight | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | FWA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand FCT | ||
Number of Contacts 50 | ||
Housing Material ABS | ||
D-Sub Shell Size D | ||
Body Orientation Straight | ||
Colour Black | ||
Strain Relief Yes | ||
Series FWA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE

