FCT FKC Series ABS Angled D Sub Backshell, 50 Way, Strain Relief

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
812-6298
Mfr. Part No.:
FKC5AE
Brand:
FCT
Find similar products by selecting one or more attributes.
Select all

Brand

FCT

Number of Contacts

50

D-Sub Shell Size

C

Housing Material

ABS

Body Orientation

Angled

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

FKC

COO (Country of Origin):
DE

FCT - D-Sub Hoods


A range of Shielded D-Sub Hoods from FCT.

Features:

812-6318 Snap together Hood size 1
812-6315 Snap together Hood size 2
812-6324 Snap together Hood size 3
812-6321 Snap together Hood size 4
812-6337 Snap together Hood size 5
812-6447 Straight exit size 1
812-6440 Straight exit size 2
812-6444 Straight exit size 3


FCT- D-Sub Connectors