TE Connectivity AMPLIMITE HD-20 Series Thermoplastic Right Angle, Straight D-Sub Backshell, 25 Way
- RS Stock No.:
- 782-1176
- Distrelec Article No.:
- 302-67-478
- Mfr. Part No.:
- 5745134-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£6.89
(exc. VAT)
£8.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.89 |
| 10 - 24 | £5.79 |
| 25 - 49 | £5.51 |
| 50 - 149 | £5.30 |
| 150 + | £5.10 |
*price indicative
- RS Stock No.:
- 782-1176
- Distrelec Article No.:
- 302-67-478
- Mfr. Part No.:
- 5745134-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | B | |
| Housing Material | Thermoplastic | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Right Angle, Straight | |
| Colour | Grey | |
| Series | AMPLIMITE HD-20 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size B | ||
Housing Material Thermoplastic | ||
Connector Type D D-Sub Backshell | ||
Orientation Right Angle, Straight | ||
Colour Grey | ||
Series AMPLIMITE HD-20 | ||
Standards/Approvals No | ||
AMPLIMITE D-Sub Connector, HDE, HDP Series, Unshielded Universal Backshells for Jacketed Cable
Universal clam shell style straight or 90° unassembled unshielded cable clamps or backshell kits for jacketed cable. These AMPLIMITE unshielded cable clamps have grey thermoplastic housings with zinc plated steel 4-40 mounting screws, housing screws and hex nuts. The 90° cable exit is achieved by inserting AMP-TY cable ties through the cable tie openings and clamping the cable to just one housing half.
Female screwlocks must be ordered separately, please see stock numbers 717-4473, 680-9288 and 450-9309 typically. For two piece spring latch see stock number 450-9321.
These AMPLIMITE unshielded universal cable clamps are suitable for use with AMPLIMITE HDE All-Plastic, HDE Metal-Shell and HDP Metal-Shell d-sub cable connectors.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE HD-20 Series Gadolinium Zinc Alloy Angled D-Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE HD-20 Series Thermoplastic Straight D-Sub Backshell, 15 Way
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity AMPLIMITE HD-20 Series Plastic Right Angle D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series Polymer Right Angle D-Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Series Zinc Right Angle D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity Amplimite HD-20 Series ABS D Sub Backshell, 9 Way
- TE Connectivity Amplimite HD-20 Series PC D Sub Backshell, 15 Way

