3M 103 Series ABS Straight D-Sub Backshell, 40 Way Strain Relief
- RS Stock No.:
- 770-9243
- Mfr. Part No.:
- 10340-3210-000
- Brand:
- 3M
Bulk discount available
Subtotal (1 unit)*
£7.02
(exc. VAT)
£8.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.02 |
| 10 - 24 | £6.32 |
| 25 - 49 | £5.76 |
| 50 - 99 | £5.40 |
| 100 + | £4.98 |
*price indicative
- RS Stock No.:
- 770-9243
- Mfr. Part No.:
- 10340-3210-000
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 40 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | D | |
| Housing Material | ABS | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Beige | |
| Strain Relief | Yes | |
| Series | 103 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 40 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size D | ||
Housing Material ABS | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Beige | ||
Strain Relief Yes | ||
Series 103 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
3M Round Cable Plastic Backshell
This range of 103 Series Mini Delta Ribbon (MDR) Backshells are .050" Plastic Shielded Junction Shells for Round Cable. The design of these 103 Series MDR Backshells consists of a plastic cover with straight cable exit and a two piece metal junction shell.
Features and Benefits
• UL 94V-0 plastic outer shell
• Suitable for use with IDC plugs stock no. 163-3285 (typically)
Options
• Part numbers 103xx-3210-00x for the 103 Series MDR Backshell have quick release latching and a one piece plastic shell.
• Part numbers 103xx-3280-00x for the 103 Series MDR Backshell have quick release latching and a two piece plastic shell.
• Part numbers 103xx-32J0-00x for the 103 Series MDR Backshell have thumb screws and a one piece plastic shell.
Applications
This D-Sub connector is designed to be used with round ribbon cables and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Related links
- 3M 103 Series ABS Straight D-Sub Backshell, 20 Way Strain Relief
- 3M 103 Series ABS Straight D-Sub Backshell, 36 Way Strain Relief
- 3M 103 Series ABS Straight D-Sub Backshell, 14 Way Strain Relief
- 3M 103 Series ABS Straight D-Sub Backshell, 50 Way Strain Relief
- 3M 103 Series ABS Straight D-Sub Backshell, 26 Way Strain Relief
- 3M 103 Series Copolyester Elastomer 26 Way Strain Relief
- 3M 103 Series Aluminium Straight D-Sub Backshell, 26 Way Strain Relief
- 3M 103 Series Zinc Straight D-Sub Backshell, 26 Way Strain Relief

