TE Connectivity Amplimite Series Plastic D Sub Backshell, 15 Way
- RS Stock No.:
- 719-9750P
- Mfr. Part No.:
- 5747099-1
- Brand:
- TE Connectivity
Subtotal 1 unit (supplied in a bag)*
£4.21
(exc. VAT)
£5.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £4.21 |
*price indicative
- RS Stock No.:
- 719-9750P
- Mfr. Part No.:
- 5747099-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Housing Material | Plastic | |
| D-Sub Shell Size | A | |
| Colour | Silver | |
| Series | Amplimite | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Housing Material Plastic | ||
D-Sub Shell Size A | ||
Colour Silver | ||
Series Amplimite | ||

