TE Connectivity III Series Zinc D Sub Backshell, 50 Way
- RS Stock No.:
 - 718-1345
 - Distrelec Article No.:
 - 302-67-517
 - Mfr. Part No.:
 - 5749889-3
 - Brand:
 - TE Connectivity
 
- RS Stock No.:
 - 718-1345
 - Distrelec Article No.:
 - 302-67-517
 - Mfr. Part No.:
 - 5749889-3
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Housing Material | Zinc | |
| Body Orientation | Straight | |
| Series | III | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 50  | ||
Housing Material Zinc  | ||
Body Orientation Straight  | ||
Series III  | ||
AMPLIMITE .050 Series III Shielded Backshell Kits with Spring Latches for SCSI D-sub Connectors
AMPLIMITE .050 series III shielded SCSI (50 and 68 way) d-sub backshell kits consisting of and upper and lower backshell made from from zinc with nickel over copper plating, 2 x stainless steel spring latches, stainless steel 2-56 screws and 1 x tin over nickel plated strain relief staple. These AMPLIMITE .050 series III d-sub backshell kits are available in 2 straight exit styles and one angled exit style and accept a variety of cable diameters. (Please refer to table and datasheet on our website for details).
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity III Series Zinc D Sub Backshell, 50 Way
 - TE Connectivity III Series Zinc D Sub Backshell, 68 Way
 - TE Connectivity AMPLIMITE Series Zinc D Sub Backshell, 50 Way
 - MH Connectors MHDTZI Series Zinc D Sub Backshell Strain Relief
 - MH Connectors MHDTZK Series Zinc D Sub Backshell Strain Relief
 - TE Connectivity Zinc D Sub Backshell, 50 Way
 - TE Connectivity AMPLIMITE 0.50 Series Zinc Angled D Sub Backshell, 50 Way
 - Amphenol FCI 8655MH Series Die Cast Zinc D-sub Connector Backshell Strain Relief
 

