FCT Straight Housing
- RS Stock No.:
- 283-5390
- Distrelec Article No.:
- 300-72-538
- Mfr. Part No.:
- 172704-0094
- Brand:
- FCT
Subtotal (1 unit)*
£13.35
(exc. VAT)
£16.02
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 88 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £13.35 |
*price indicative
- RS Stock No.:
- 283-5390
- Distrelec Article No.:
- 300-72-538
- Mfr. Part No.:
- 172704-0094
- Brand:
- FCT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT | |
| Product Type | Housing | |
| D-Sub Shell Size | 3 | |
| Orientation | Straight | |
| Housing Plating | Nickel | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand FCT | ||
Product Type Housing | ||
D-Sub Shell Size 3 | ||
Orientation Straight | ||
Housing Plating Nickel | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Metal Hood are designed for easy assembly with various advantages and special features that make them suitable for robust use. These metal hoods come with extended inner chambers, straight/45° cable outlets, twin strain relief, and can be used with locking hooks or thumb screws for added security and ease of use.
Extended inner chamber suitable for D-Sub connectors with special contacts
Straight/45° cable outlet with twin strain relief and cable clamp for two cables
Suitable for robust use in various applications
Can be used with locking hooks or knurled thumb screws
Easy assembly with catch spring system and pre-mounted locking screws
Modification (K189) available to enable the use of slide locks
Metal hood FMR4 available with angled cable outlet in shell size 4
Metal hood FMR3G available with straight cable outlet in shell size 3
Related links
- FCT FKC Series ABS/Polycarbonate, ABS Straight Housing Strain Relief
- FCT from Molex 1727 Series ABS/Polycarbonate Straight D-Sub Backshell
- FCT from Molex 172704 Series ABS Straight D-Sub Backshell
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 3 Way
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 1 Way Strain Relief
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 37 Way Strain Relief

