Phoenix Contact SCT-D-SUB 15Kg Series Zinc Straight D-Sub Backshell, 5 Way

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£20.78

(exc. VAT)

£24.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£20.78
25 - 74£18.54
75 - 199£17.60
200 - 399£16.73
400 +£15.88

*price indicative

RS Stock No.:
220-3728
Distrelec Article No.:
144-17-513
Mfr. Part No.:
2749563
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

D-Sub Backshell

Number of Contacts

5

Housing Material

Zinc

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Silver

Series

SCT-D-SUB 15Kg

Housing Plating

Nickel

Standards/Approvals

EU REACH, EU RoHS, CHINA RoHS, UL 94 V0

D-sub Connector Back Shell


This D-sub connector from Phoenix is an electronic connector found in computing hardware.

The back shell is the rear part of the connector that contains the facilities to secure the cable or wire.

The D-sub back shell fits over the connector in order to protect it against electrical interference, limit environmental damage, as well as enabling you to handle it safely.

Features and Benefits


• 3.5 mm pitch

• 3 point connector

• Grey in colour

• Robust and hard wearing

• Screw type connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy