Phoenix Contact SCT-D-SUB9-KG Series Zinc Straight D-Sub Backshell, 3 Way
- RS Stock No.:
- 220-3712
- Distrelec Article No.:
- 144-17-512
- Mfr. Part No.:
- 2749550
- Brand:
- Phoenix Contact
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£20.78
(exc. VAT)
£24.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £20.78 |
| 25 - 74 | £18.51 |
| 75 - 199 | £17.60 |
| 200 - 399 | £16.71 |
| 400 + | £15.88 |
*price indicative
- RS Stock No.:
- 220-3712
- Distrelec Article No.:
- 144-17-512
- Mfr. Part No.:
- 2749550
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 3 | |
| Housing Material | Zinc | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Series | SCT-D-SUB9-KG | |
| Housing Plating | Nickel | |
| Standards/Approvals | EU RoHS, UL 94 V0, EU REACH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Backshell | ||
Number of Contacts 3 | ||
Housing Material Zinc | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Series SCT-D-SUB9-KG | ||
Housing Plating Nickel | ||
Standards/Approvals EU RoHS, UL 94 V0, EU REACH, CHINA RoHS | ||
- COO (Country of Origin):
- DE

D-sub Connector Back Shell
This D-sub connector from Phoenix is an electronic connector found in computing hardware.
The back shell is the rear part of the connector that contains the facilities to secure the cable or wire.
The D-sub back shell fits over the connector in order to protect it against electrical interference, limit environmental damage, as well as enabling you to handle it safely.
Features & Benefits
• 3.5 mm pitch
• 3 point connector
• Grey in colour
• Robust and hard wearing
• Screw type connector
Related links
- Phoenix Contact SCT-D-SUB 15Kg Series Zinc Straight D-Sub Backshell, 5 Way
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 3 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 15 Way
- FCT from Molex 213032 Series Die Cast Zinc Angled 3 Way Strain Relief
- TE Connectivity III Series Zinc Straight D-Sub Backshell, 68 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex 1731 Series Steel Straight D-Sub Backshell, 3 Way
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 3 Way Strain Relief

