Omron XM2S Series Polybutylene Terephthalate Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 202-6878
- Distrelec Article No.:
- 303-96-879
- Mfr. Part No.:
- XM2S-0911
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£11.41
(exc. VAT)
£13.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 204 unit(s) ready to ship
- Plus 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £11.41 |
| 5 - 9 | £10.85 |
| 10 - 19 | £10.31 |
| 20 - 49 | £9.80 |
| 50 + | £9.31 |
*price indicative
- RS Stock No.:
- 202-6878
- Distrelec Article No.:
- 303-96-879
- Mfr. Part No.:
- XM2S-0911
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | E | |
| Housing Material | Polybutylene Terephthalate | |
| Orientation | Straight | |
| Connector Type D | D-Sub | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | XM2S | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
D-Sub Shell Size E | ||
Housing Material Polybutylene Terephthalate | ||
Orientation Straight | ||
Connector Type D D-Sub | ||
Colour Silver | ||
Strain Relief Yes | ||
Series XM2S | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Omron XM2S Series D Sub Backshell, E D-Sub Shell Size, Straight Body Orientation - XM2S-0911
This D-Sub backshell provides robust protection and secure connections for electrical applications, primarily in automation and electronics. It enhances stability and reliability in connections, thereby improving overall system performance. The nickel-plated metal housing ensures durability, while the strain relief feature helps prevent cable damage.
Features & Benefits
• Straight design for straightforward installation
• Nickel plating provides resistance to corrosion
• Supports 9-pin connections for versatility
• Strain relief included to minimise cable wear
• Compatible with D-Sub shell size E for flexible use
Applications
• Utilised with D-Sub connectors for secure automation connections
• Ideal for electrical assembly in various electronic devices
• Suitable for mechanical systems in need of stable wiring solutions
• Commonly paired with grounding fixtures to enhance safety
What types of screws are compatible?
You can use M2.6x0.45 screws, M3x0.5 screws, or #4-40 UNC screws.
How can it improve my connection reliability?
The strain relief feature protects cables from damage, ensuring stable connections.
Is it suitable for outdoor use?
While it provides durability, additional protective measures may be needed for outdoor applications.
What is the maximum applicable cable diameter?
The maximum applicable cable diameter is 9mm, ensuring compatibility with a range of cables.
Can it be used for high-frequency signals?
Yes, its design accommodates various electronic applications, including high-frequency connections.
Related links
- Omron XM2S Series Polybutylene Terephthalate Straight D-Sub Backshell, 9 Way Strain Relief
- Omron XM2S Series Polybutylene Terephthalate Straight D-Sub Backshell, 25 Way Strain Relief
- Omron XM2S Series Polybutylene Terephthalate Straight D-Sub Backshell, 37 Way Strain Relief
- Omron XM2S Series Polybutylene Terephthalate Right Angle D-Sub Backshell, 9 Way Strain Relief
- Omron XM2S Series ABS D-Sub Backshell, 9 Way
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 36 Way Strain Relief
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 26 Way Strain Relief
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 20 Way Strain Relief

