TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 164-8652
- Mfr. Part No.:
- 5-1478762-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 100 units)*
£929.40
(exc. VAT)
£1,115.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £9.294 | £929.40 |
| 500 - 900 | £6.878 | £687.80 |
| 1000 - 1900 | £6.227 | £622.70 |
| 2000 + | £5.855 | £585.50 |
*price indicative
- RS Stock No.:
- 164-8652
- Mfr. Part No.:
- 5-1478762-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | E | |
| Housing Material | Zinc | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | ADK | |
| Housing Plating | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size E | ||
Housing Material Zinc | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series ADK | ||
Housing Plating Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
ADK Backshells
Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181
Related links
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 15 Way Strain Relief

