3M 3357 Series Steel Straight D-Sub Backshell, 37 Way Strain Relief
- RS Stock No.:
- 163-1475
- Mfr. Part No.:
- 3357-9237
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£13.50
(exc. VAT)
£16.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 214 unit(s) ready to ship
- Plus 100 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.50 |
| 10 - 24 | £12.17 |
| 25 - 49 | £11.09 |
| 50 - 99 | £10.38 |
| 100 + | £9.60 |
*price indicative
- RS Stock No.:
- 163-1475
- Mfr. Part No.:
- 3357-9237
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | C | |
| Housing Material | Steel | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | 3357 | |
| Housing Plating | Nickel over Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 37 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size C | ||
Housing Material Steel | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series 3357 | ||
Housing Plating Nickel over Copper | ||
Standards/Approvals No | ||
3M 9 to 37-Way Metal Backshells
From 3M, this metal D-SUB connector case is a hard case designed to house D-Sub connector components. It is robust and light weight, and an integral part of the D connector design.
Feautres and Benefits
• Metal shells accept round ribbon cable
• Rapid assembly time
• Ensures protection from EMI/ESD
• For mounting thumb screws see stock no. 448-5578
Applications
This D-Sub connector is designed to be used with round ribbon cable and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Related links
- 3M 3357 Series ABS Angled D-Sub Backshell, 37 Way Strain Relief
- 3M 3357 Series Steel Straight D-Sub Backshell, 25 Way Strain Relief
- 3M 3357 Series Steel Straight D-Sub Backshell, 15 Way Strain Relief
- 3M 3357 Series Steel Straight D-Sub Backshell, 9 Way Strain Relief
- 3M 3357 Series Aluminium Straight D-Sub Backshell, 50 Way Strain Relief
- 3M 3357 Series ABS Angled D-Sub Backshell, 15 Way Strain Relief
- 3M 3357 Series ABS Angled D-Sub Backshell, 9 Way Strain Relief
- 3M 3357 Series ABS Angled D-Sub Backshell, 25 Way Strain Relief

