FCT from Molex 173111 Series Polycarbonate, ABS Straight D-Sub Backshell
- RS Stock No.:
- 533-286
- Distrelec Article No.:
- 144-17-525
- Mfr. Part No.:
- 1731110235
- Brand:
- FCT from Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£8.57
(exc. VAT)
£10.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 72 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.57 |
| 10 - 24 | £7.89 |
| 25 + | £7.12 |
*price indicative
- RS Stock No.:
- 533-286
- Distrelec Article No.:
- 144-17-525
- Mfr. Part No.:
- 1731110235
- Brand:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | 1 | |
| Housing Material | Polycarbonate, ABS | |
| Orientation | Straight | |
| Series | 173111 | |
| Housing Plating | Nickel | |
| Standards/Approvals | IPC 1752A Class C, REACH, IEC-62474, Molex Product Declaration, IPC 1752A Class D, RoHS, Low-Halogen, chemSHERPA | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size 1 | ||
Housing Material Polycarbonate, ABS | ||
Orientation Straight | ||
Series 173111 | ||
Housing Plating Nickel | ||
Standards/Approvals IPC 1752A Class C, REACH, IEC-62474, Molex Product Declaration, IPC 1752A Class D, RoHS, Low-Halogen, chemSHERPA | ||
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 173111 Series Polycarbonate, ABS Straight D-Sub Backshell
- FCT from Molex 173111 Series Polycarbonate, ABS 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS Straight D-Sub Backshell Strain Relief
- FCT from Molex 173111 Series ABS/Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate Straight D-Sub Backshell

