FCT from Molex 172704 Series ABS Straight D-Sub Backshell

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£6.87

(exc. VAT)

£8.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 491 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.87
10 - 24£6.32
25 +£5.70

*price indicative

RS Stock No.:
533-247
Distrelec Article No.:
144-17-590
Mfr. Part No.:
1727040115
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Backshell

Housing Material

ABS

Orientation

Straight

Colour

Silver

Series

172704

Housing Plating

Nickel

Standards/Approvals

No

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy