Molex 172704 Series Die Cast Zinc, Nickel 45°, Straight D-Sub Backshell

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
458-170
Mfr. Part No.:
1727040098
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

D-Sub Backshell

D-Sub Shell Size

S2

Housing Material

Die Cast Zinc, Nickel

Connector Type D

D-Sub Backshell

Orientation

45°, Straight

Colour

Grey, Grey

Series

172704

Housing Plating

Nickel

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE
The Molex FCT Metal Backshell for D-Sub Connector is designed for secure, high-performance connections. It features a straight cable outlet for direct cable routing, ensuring clean and efficient cable management. The large inner chamber offers ample space to accommodate thicker cables or bundles, making it ideal for a wide range of applications.

Magnetic

Shielded

RoHS compliant

IPC 1752A Class C and IPC 1752A Class D compliance

Related links