Phoenix Contact PPS CD M ESD Safe Flush Cable Duct Cutter
- RS Stock No.:
- 248-2269
- Mfr. Part No.:
- 1207569
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,109.13
(exc. VAT)
£1,330.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,109.13 |
*price indicative
- RS Stock No.:
- 248-2269
- Mfr. Part No.:
- 1207569
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Duct Cutter | |
| Sub Type | Cable Cutter | |
| Non-Sparking | Yes | |
| Overall Length | 280mm | |
| VDE/1000V Approved | No | |
| Height Safe | Yes | |
| Jaw Material | Steel | |
| ESD Safe | Yes | |
| Grip Material | Plastic | |
| Handle Material | Steel | |
| Maximum Cutting Capacity | 125mm | |
| Standards/Approvals | IEC/EN, similar to EN 60715 | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Duct Cutter | ||
Sub Type Cable Cutter | ||
Non-Sparking Yes | ||
Overall Length 280mm | ||
VDE/1000V Approved No | ||
Height Safe Yes | ||
Jaw Material Steel | ||
ESD Safe Yes | ||
Grip Material Plastic | ||
Handle Material Steel | ||
Maximum Cutting Capacity 125mm | ||
Standards/Approvals IEC/EN, similar to EN 60715 | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact Cable Duct Cutter, 280mm Overall Length, 125mm Maximum Cutting Capacity - 1207569
This cable duct cutter is engineered for precision, offering a maximum cutting capacity of 125mm to ensure clean and burr-free cuts in plastic cable ducts. Constructed from durable steel providing reliable performance in various cutting tasks.
Features & Benefits
• Burr-free cutting for clean, accurate results
• Leverage mechanism enables easy operation with minimal effort
• Adjustable limit stop for precise measurements
• Grip protection enhances user safety
• Heavy-duty design ensures durability for industrial use
Applications
• Used for cutting plastic cable ducts
• Ideal for electrical system installations
• Suitable for maintenance and repair tasks
• Efficient for preparing cable pathways
• Applicable in construction and electrical projects
What is the blade width of the cutter?
The cutter does not have a specific blade width.
Can this tool cut thicker materials?
It can accommodate material thicknesses up to 2.5mm.
Related links
- Bernstein ESD Safe Flush Cable Cutter & Shear
- Ega-Master 63915 ESD Safe Flush Cable Tie Cutter
- Facom ESD Safe Flush Cable Cutter
- HellermannTyton HTC6 ESD Safe Flush Cable Cutter
- HellermannTyton HTC8 ESD Safe Flush Cable Cutter
- Bahco VDE/1000V Approved ESD Safe Flush Cable Cutter
- Lindstrom ESD Safe Flush Cable Cutter
- Penta MC45I VDE/1000V Approved ESD Safe Flush Cable Cutter
