Subtotal (1 unit)*
£3,646.21
(exc. VAT)
£4,375.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,646.21 |
*price indicative
- RS Stock No.:
- 248-2267
- Mfr. Part No.:
- 1206829
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Tool Kit | |
| VDE/1000V Approved | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Tool Kit | ||
VDE/1000V Approved No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable-cutting tool has 150 VA power consumption. It has 0.5 m/s feed rate.
Length 301 mm
Width 194 mm
Height 228 mm
Minimum cross section 0.08 mm²
Maximum cross section 10 mm²
Host system Interface RS-232
