Phoenix Contact 1212126 VDE/1000V Approved Cable Cutter Cable Cutter
- RS Stock No.:
- 129-907
- Mfr. Part No.:
- 1212126
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£42.35
(exc. VAT)
£50.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.35 |
*price indicative
- RS Stock No.:
- 129-907
- Mfr. Part No.:
- 1212126
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cutter | |
| Overall Length | 160mm | |
| VDE/1000V Approved | Yes | |
| Application | Copper, Aluminium | |
| ESD Safe | No | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Standards/Approvals | DIN ISO 5746, DIN EN 60900 (VDE 0682 PART 201) | |
| Cut Type | Cable Cutter | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cutter | ||
Overall Length 160mm | ||
VDE/1000V Approved Yes | ||
Application Copper, Aluminium | ||
ESD Safe No | ||
Material Cut Aluminium Wire, Copper Wire | ||
Standards/Approvals DIN ISO 5746, DIN EN 60900 (VDE 0682 PART 201) | ||
Cut Type Cable Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Cable cutting tool is a precision instrument designed for cutting copper and aluminium wires. With a cutting capacity of up to 50 mm2, this tool is VDE 1000 V AC/1500 V DC tested, guaranteeing safety and efficiency in cable cutting tasks.
Precision blade with macro notching for accurate cuts
Suitable for copper and aluminium wires
Multi colored design for easy identification
Related links
- Phoenix Contact 1212127 VDE/1000V Approved Cable Cutter Cable Cutter
- Phoenix Contact 1212527 VDE/1000V Approved Cable Cutter
- Facom 412.42 VDE/1000V Approved Cable Cutter
- CK T3973 210 VDE/1000V Approved Cable Cutter
- Facom 412.150AVSE VDE/1000V Approved Cable Cutter
- Facom 412.14AVSE VDE/1000V Approved Cable Cutter
- Facom 412.16 VDE/1000V Approved Cable Cutter
- Bahco VDE/1000V Approved ESD Safe Flush Cable Cutter
