EPCOS B828 Series Current Transformer, 40A Input, 40:1

Subtotal 3 units (supplied on a continuous strip)*

£12.87

(exc. VAT)

£15.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
3 +£4.29

*price indicative

Packaging Options:
RS Stock No.:
871-1648P
Mfr. Part No.:
B82801C2245A200
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Current Ratio

40:1

Input Current

40A

Overall Width

13.46mm

Overall Depth

10mm

Minimum Temperature

-40°C

Maximum Temperature

+125°C

Series

B828

Mounting Type

Surface Mount

Dimensions

14.22 x 13.46 x 10 mm

COO (Country of Origin):
CN