EPCOS B828 Series Current Transformer, 20A Input, 20:1
- RS Stock No.:
- 162-0255
- Mfr. Part No.:
- B82801B0504A050
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 162-0255
- Mfr. Part No.:
- B82801B0504A050
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Current Ratio | 20:1 | |
| Series | B828 | |
| Input Current | 20A | |
| Overall Width | 7.11mm | |
| Overall Depth | 5.08mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +125°C | |
| Mounting Type | Surface Mount | |
| Dimensions | 8.13 x 7.11 x 5.08 mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Current Ratio 20:1 | ||
Series B828 | ||
Input Current 20A | ||
Overall Width 7.11mm | ||
Overall Depth 5.08mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +125°C | ||
Mounting Type Surface Mount | ||
Dimensions 8.13 x 7.11 x 5.08 mm | ||
- COO (Country of Origin):
- CN
